Bourns4306R-101-153LFResistor Networks and Arrays

Res Thick Film NET 15K Ohm 2% 0.75W(3/4W) ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole

Downsize multiple resistors onto a single chip with the 4306R-101-153LF resistor array, developed by Bourns. This product's 5 resistors have a value of 15K Ohm. This dependable part has a power rating of 0.75 (3/4) W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. It has 6 terminals. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. The 4306R-101-153LF part has a pin termination style. This device is made with thick film technology. It has a tolerance of 2%. This product is 14.83 mm long, 4.95 mm tall and 2.16 mm deep.

No Stock Available

Quantity Increments of 35 Minimum 2030
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.801
    1. 2030+$1.801
    2. 2520+$1.783
    3. 3500+$1.765
    4. 7000+$1.748
    5. 14000+$1.730
    6. 17500+$1.713
    7. 21000+$1.696
    8. 28000+$1.679
    9. 35000+$1.662
    10. 70000+$1.619

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.