Bourns4306M-101-122LFResistor Networks and Arrays

Res Thick Film NET 1.2K Ohm 2% 0.9W ±100ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole

Pack multiple resistors into a single chip with this 4306M-101-122LF resistor array from Bourns. This dependable part has a power rating of 0.9 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 1.2K Ohm. It has 6 terminals. This product is 14.83 mm long, 6.35 mm tall and 2.16 mm deep. This product's terminal pitch is 2.54 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device is made with thick film technology. The 4306M-101-122LF part has a pin termination style.

No Stock Available

Quantity Increments of 250 Minimum 2000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $0.8333
    1. 2000+$0.8333
    2. 2500+$0.8249
    3. 3000+$0.8167
    4. 4000+$0.8085
    5. 5000+$0.8004
    6. 6000+$0.7924
    7. 10000+$0.7845
    8. 15000+$0.7767
    9. 20000+$0.7689

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.