Molex43061-0002Connector Discrete Wire Housing
Conn Housing F 2 POS 3.96mm Crimp ST Cable Mount Natural SPOX™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 2 | |
| 1 | |
| Crimp | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250VAC | |
| 0 | |
| 75 | |
| Bag | |
| 0.693 | |
| 9.06 | |
| 9.6 | |
| 16 | |
| SPOX™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

