VCC (Visual Communications Company, LLC)4303F7LEDs
LED Uni-Color Yellow 585nm 2-Pin T-1 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| Yellow | |
| 1 | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 10mcd | |
| 585 | |
| 55 | |
| 3 | |
| 3 | |
| 60 | |
| No | |
| Yellow | |
| No | |
| Yes | |
| Bag | |
| Diameter | 3.3 |
| Mounting | Through Hole |
| Package Height | 6(Max) |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

