Molex43025-1210Connector Discrete Wire Housing
Conn Housing RCP 12Power POS 3mm Crimp ST Panel Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 12Power | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 8/Contact | |
| 600VAC|600VDC | |
| 1000 | |
| -40 | |
| 125 | |
| 30 | |
| Bag | |
| 1.044 | |
| 18.85 | |
| 10.81 | |
| 24.77 | |
| No | |
| Panel Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

