Molex43020-1800Connector Discrete Wire Housing
Conn Housing PL 18 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 18 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 350VDC|350VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 2.012 | |
| 16.89 | |
| Micro-Fit 3.0™ | |
| Yes | |
| 3 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

