VCC (Visual Communications Company, LLC)4301H1/5LEDs
LED Bi-Color Green/Red 568nm/650nm 2-Pin T-1 3/4 Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Red | |
| 2 | |
| Circular | |
| Colored Diffused | |
| Top Mount | |
| 6mcd | |
| 568/650 | |
| 50 | |
| 25 | |
| 2.8 | |
| 115(Typ) | |
| No | |
| Green/Red | |
| No | |
| No | |
| Bag | |
| Diameter | 5.59 |
| Mounting | Through Hole |
| Package Height | 8.64 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

