3.5" SBC-EKL: Compact Power for Medical Applications
The 3.5" SBC-EKL is a compact and powerful single-board computer, designed to meet the demanding needs of medical applications. Featuring Intel® Atom™, Pentium®, and Celeron® processors, it provides robust performance and energy efficiency. With multiple connectivity options, including dual GbE, USB 3.1, and M.2, this versatile SBC ensures seamless integration into various medical devices. Ideal for patient monitoring, diagnostic equipment, and portable medical devices, the 3.5" SBC-EKL delivers reliable and efficient computing solutions tailored for the healthcare industry.
Key Features and Benefits
- • 2x DP, 1x LVDS for video output
- • 2x 2.5 GbE LAN for Ethernet
- • 2x USB 3.2 Gen 2, 6x USB 2.0, 2x RS232/422/485, 2x CAN Bus, 8x DIO for peripherals
- • 1x SATA 3.0, 1x M.2 Key B, 1x M.2 Key E, 1x M.2 Key M for storage & expansion
- • 1x B2B Connector for extended I/Os: 2x PCIe x2, SM Bus, I2C, UART, GSPI & DDI (optional)
Applications
- • Patient Monitoring Systems
- • Diagnostic Imaging Equipment
- • Portable Medical Devices
- • Medical Data Management Systems
- • Telemedicine Solutions
Related Products
34006-1020-15-1
34013-0416-R1-2
34007-2000-18-4
1070-9666
F5110-V193
43017-0000-18-4
43018-0000-19-4
34013-0000-99-0
| Supplier Unconfirmed | |
| 5A992.c | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 3.5in | |
| Intel | |
| AMI UEFI | |
| DDR4 | |
| 2 | |
| SODIMM | |
| 32GB | |
| Yes | |
| TSI 92HD73C | |
| Yes | |
| Intel I210-AT/Intel I226LM | |
| 2 | |
| 8 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| Linux|Win 10 | |
| 0 | |
| 60 | |
| No | |
| No | |
| 146 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

