SCHURTER4301.0501Power Entry Modules
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unfiltered | |
| M | |
| 3 | |
| 1 | |
| Faston | |
| Straight | |
| IEC 60601-1 | |
| 10 | |
| 250 | |
| Fuse | |
| Dual 5 x 20mm | |
| -25 | |
| 70 | |
| Box | |
| 44 | |
| 41.6 | |
| 34 | |
| Flange Mount |
This unfiltered 4301.0501 plug connector from Schurter will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a male type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 10 A. This product is 44 mm long, 34 mm tall and 41.4 mm deep. This part has an operating temperature of -25 to 70 °C. It uses the faston termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

