CONEC Elektronische Bauelemente GmbH43-01033Connector Circular
Conn M12 Circular PIN 5 POS Solder ST Thru-Hole 5 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| M12 Circular | |
| RCP | |
| Through Hole | |
| Straight | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Solder | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Brass | |
| Nickel | |
| Black | |
| 4 | |
| 60V | |
| -30 | |
| 85 | |
| IP67 | |
| 100 | |
| 100 | |
| 19 | |
| 19 |
Use this m12 circular 43-01033 connector from Conec to connect peripherals to your device. It has a female type gender. This F connector's 5 contacts that are made out of brass and plated with gold over nickel. Its shell size arrangement is plated in nickel. It has a straight body orientation. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -30 to 85 °C. This product is 19 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

