CONEC Elektronische Bauelemente GmbH43-00102Connector Circular
Conn M12 Circular PIN 5 POS Screw ST Cable Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| M12 Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Screw | |
| 18 | |
| No | |
| Brass | |
| Gold Over Nickel | |
| Gadolinium Zinc | |
| Nickel | |
| Black | |
| 7.5 | |
| 60V | |
| -30 | |
| 80 | |
| IP67 | |
| 100 | |
| 100 | |
| 20 | |
| 61 | |
| 20 | |
| 20 |
Make a solid connection with this m12 circular 43-00102 connector from Conec. This RCP connector's 5 contacts that are made out of brass and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. Its shell size arrangement has nickel plating. This device has a maximum current rating of 4 A. This product is 61 mm long, 20 mm tall and 20 mm deep with a diameter of 20 mm. It uses the screw termination method. This circular connector has an operating temperature of -30 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

