Grayhill42HS36-02-1-08NSwitch Rotary
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flatted Shaft | |
| SP8T | |
| 36 | |
| 8 | |
| 1 | |
| 2 | |
| 1@115VAC 28VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 25000 | |
| 100000 | |
| 0.812 | |
| 6.35 | |
| 11.1 | |
| Non-Shorting | |
| Continuous | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Shaft/Panel | |
| O-Ring/(Silicone Rubber/Stainless Steel) | |
| Panel Mount | |
| Solder Lug | |
| 10 | |
| Melamine | |
| Straight | |
| 11.1 | |
| 25.4 | |
| 25.4 | |
| 45.5 | |
| 26.97 | |
| 26.97 | |
| 57.02 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

