Pomona Electronics4299Connector RF
Conn SMA-Type N Adapter F/F 0Hz to 12.4GHz 50Ohm ST Gold
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SMA-Type N Adapter | |
| F/F | |
| Straight | |
| F/F | |
| Gold | |
| 0 to 12.4G | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| 16.51 | |
| 29.72 |
Connect your RF components is by using this sma-type n adapter 4299 RF connector from Pomona. This connector's body is plated in gold. It has a straight body orientation. It has an operating frequency of 0 to 12.4G Hz. This rf connector has an operating temperature of -65 to 165 °C. This product is 29.72 mm long with a diameter of 16.51 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
