Reduced Price
Pomona Electronics4298Connector RF
Conn SMA-Type N Adapter PL/RCP 0Hz to 12.4GHz 50Ohm ST Gold
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SMA-Type N Adapter | |
| PL/RCP | |
| Straight | |
| M/F | |
| Gold | |
| 0 to 12.4G | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| 16.51 | |
| 30.73 |
Protect your RF cable with this sma-type n adapter 4298 RF connector manufactured from Pomona, it will help get you an uninterrupted RF signal. This connector's body is plated in gold. It has a straight body orientation. It has an operating frequency of 0 to 12.4G Hz. This product is 30.73 mm long with a diameter of 16.51 mm. This rf connector has an operating temperature of -65 to 165 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

