Pomona Electronics4288Connector RF
Conn SMA-BNC Adapter PL/PL 0Hz to 12.4GHz 50Ohm ST Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| SMA-BNC Adapter | |
| PL/PL | |
| Straight | |
| M/M | |
| Gold | |
| 0 to 12.4G | |
| 50 | |
| Standard | |
| -65 | |
| 165 | |
| 14.2 | |
| 25.42 |
Do you have coaxial cables? This sma-bnc adapter 4288 RF connector manufactured from Pomona is a must for you, it offers low transmission line impedance. This connector's body is plated in gold. It has a straight body orientation. It has an operating frequency of 0 to 12.4G Hz. This product is 25.42 mm long with a diameter of 14.2 mm. This rf connector has an operating temperature of -65 to 165 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
