Molex428202214Connector Headers and PCB Receptacles
Conn Wire to Board HDR 2 POS 10mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 10 | |
| Right Angle | |
| Center Key | |
| 50 | |
| 600V | |
| -40 | |
| 105 | |
| 30 | |
| Tube | |
| 6.893 | |
| 23.82 | |
| 28.6 | |
| 14.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

