Molex428160312Connector Discrete Wire Housing
Conn Housing RCP 3 POS 10mm Crimp ST Cable Mount Black Mini-Fit Sr™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 10 | |
| Straight | |
| 50/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 6.431 | |
| 33.5 | |
| 26.6 | |
| Mini-Fit Sr™ | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

