| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplier/Divider | |
| 4 | |
| 1 | |
| Single | |
| 5(Min) | |
| 5(Min) | |
| ±8.5 | |
| ±20 | |
| ±15 | |
| Dual | |
| -55 | |
| 125 | |
| Tube | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 10 |
| Standard Package Name | TO |
| Supplier Package | TO-100 |
| 10 |
When a real-time response is a requirement for your project then this 4213SM analog multiplexer from Texas Instruments is an essential addition. It has a single output. Its typical dual supply voltage is ±15 V, with a minimum of ±8.5 V and maximum of ±20 V. This part has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

