TE Connectivity42037Connector Terminals
Ring Tongue Terminal 18-22AWG Brass 16.81mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 18-22 | |
| -40 | |
| 110 | |
| Non-Insulated | |
| Reel|Strip | |
| 16.81 | |
| 7.52 | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal 42037 wire terminal from TE Connectivity. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. Its wire is 18-22 AWG. This product is 16.81 mm long and 7.52 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

