EVERLIGHT Electronics Co., Ltd42-21SURC/S530-A3/TR8LEDs
LED Uni-Color Red 632nm 2-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Circular | |
| Water Clear | |
| Top Mount | |
| 345mcd | |
| 624 | |
| 632 | |
| 30 | |
| 25 | |
| 20 | |
| 2.4 | |
| 5(Max) | |
| 1.7 | |
| 2 | |
| Yes | |
| 60 | |
| -40 | |
| 85 | |
| No | |
| Hyper Red | |
| Hyper Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.5 mm |
| Package Width | 2.4 mm |
| Package Length | 3.2 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
