Honeywell41TB5-3Switch Snap Action
Switch Snap Action N.O./N.C. 4PDT Pin Plunger 10A 250VAC 372.85VA 10N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| 4PDT | |
| 10@250VAC | |
| 372.85 | |
| 1.14 | |
| Screw Mount | |
| Solder | |
| Right Angle | |
| -53 | |
| 205 | |
| 31.75 | |
| 22.99 | |
| 13.34 | |
| 10 |
Look no further for a switch to quickly open or close your circuit and use the 41TB5-3 snap-action switch from Honeywell. This device has a maximum current rating of 10 A @ 250VAC. It has a 4PDT configuration. This snap action switch has a minimum operating temperature of -53 °C and a maximum of 205 °C. The 41TB5-3 snap action switch has a solder termination style. This product is 31.75 mm long, 17.53 mm tall and 25.65 mm deep. The maximum AC voltage rating is 250 VAC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

