| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| HTS | EA |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 12 to 28 |
| Maximum Locked Rotor Current (A) | 0.0019 |
| Maximum Airflow (CFM) | 133.6 |
| Maximum Pressure | 180Pa |
| Noise Level (dB) | 56 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 119 X 119 X 38 |
| Mounting | Flange Mount |
| Protection | Auto Restart |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 380 |
| Product Length (Metric) (mm) | 119 |
| Product Depth (Metric) (mm) | 119 |
| Product Height (Metric) (mm) | 38 |