TE Connectivity416MA202P
Res Cermet Trimmer 2K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 2K | |
| 25% | |
| 100 | |
| 0.2 (1/5) | |
| Cermet | |
| -25 | |
| 100 | |
| ±250 | |
| Lin | |
| Pin | |
| Top | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 240 | |
| 1 | |
| 6.8 | |
| 8.1 | |
| 7.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

