Reduced Price
Pomona Electronics4159Connector RF
Conn BNC 50Ohm Solder ST Panel Mount RCP Gold
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| Gold | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| 15.24 | |
| 30.73 | |
| Panel Mount |
Do you have coaxial cables? This bnc 4159 RF connector manufactured from Pomona is a must for you, it offers low transmission line impedance. It has a straight body orientation. It has a receptacle type gender. This product is 30.73 mm long with a diameter of 15.24 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

