KEMET Corporation413F147000M1MCapacitor Film

Cap Film Suppression X1/Y2 0.0047uF 1000VDC/300VAC PP 20%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Bag

Ideal for smoothing voltages or improving signals, Kemet's emi suppression 413F147000M1M plastic film capacitor is a low-cost solution. It can withstand a voltage of 1000 VDC|300VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. The 413F147000M1M polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 13 mm long, 11 mm tall and 5 mm deep. It has a tolerance of 20%. Its capacitance value is 0.0047uF.

9,100 parts: Ships in 4 days

    Total$62.50Price for 250

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 9,100 parts
      • Price: $0.250

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.