Honeywell412SX21-TSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 250VAC 30VDC 1.39N Screw Mount PC Turret

This 412SX21-T snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 1. This snap action switch has an operating temperature range of -53 °C to 205 °C. The 412SX21-T snap action switch has a turret solder termination style. The maximum AC voltage rating is 250(CE/KEMA) VAC and the maximum DC voltage rating is 30 VDC. This product is 12.7 mm long, 13.21 mm tall and 5.08 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    6 weeks
    • Price: $30.24
    1. 200+$30.24
    2. 1000+$26.92
    3. 5000+$25.37

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.