| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| BNC | |
| M/F | |
| Straight | |
| M/F | |
| Gold | |
| 0 to 0.5G | |
| 600 | |
| Bayonet Lock | |
| Standard | |
| 102 | |
| 14.8 | |
| 37.8 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered terminator 4119-600 connector accessory from Pomona. It has a straight body orientation. This product is 36.83 mm long with a diameter of 14.48 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

