Bourns4116R-1-273LFResistor Networks and Arrays
Res Thick Film NET 27K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 8 | |
| 27K | |
| 2% | |
| 100 | |
| 2.25 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 16 | |
| 2.54 | |
| DIP | |
| Rectangular | |
| DIP | |
| 21.97 | |
| 7.87 | |
| 4.57 | |
| 4.57 | |
| Through Hole |
By combining multiple resistors into a single chip, the 4116R-1-273LF resistor array, developed by Bourns, can help you save space and power in your circuit design. This dependable part has a power rating of 2.25 W and a power rating per resistor of 0.25 (1/4) W. This product's 8 resistors have a value of 27K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This device utilizes thick film technology. This product is 21.97 mm long, 4.57 mm tall and 7.87 mm deep. This part has an operating temperature of -55 to 125 °C. The 4116R-1-273LF part has a pin termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

