Bourns4114R-1-473LFResistor Networks and Arrays
Res Thick Film NET 47K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 47K | |
| 2% | |
| 100 | |
| 2 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 14 | |
| 2.54 | |
| DIP | |
| Rectangular | |
| DIP | |
| 19.43 | |
| 7.87 | |
| 4.57 | |
| 4.57 | |
| Through Hole |
Are you looking for a power-saving component that can be implemented in your circuit design? Bourns brings you their 4114R-1-473LF resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 2 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 47K Ohm. It has 14 terminals. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep. The 4114R-1-473LF part has a pin termination style. It has a tolerance of 2%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

