Bourns4114R-1-331LFResistor Networks and Arrays
Res Thick Film NET 330 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 330 | |
| 2% | |
| 100 | |
| 2 | |
| 0.25 (1/4) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Molded | |
| Pin | |
| 14 | |
| 2.54 | |
| DIP | |
| Rectangular | |
| DIP | |
| 19.43 | |
| 7.87 | |
| 4.57 | |
| 4.57 | |
| Through Hole |
Use this 4114R-1-331LF resistor array from Bourns to conserve space by packing multiple resistors into one IC chip. Its temperature coefficient is ±100 ppm/°C. This product's 7 resistors have a value of 330 Ohm. This dependable part has a power rating of 2 W and a power rating per resistor of 0.25 (1/4) W. It has 14 terminals. The 4114R-1-331LF part has a pin termination style. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep. This part has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

