Bourns4114R-1-202LFResistor Networks and Arrays

Res Thick Film NET 2K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole

Create more space in your circuit design by using this 4114R-1-202LF resistor array developed by Bourns that packs multiple resistors into one IC chip. This dependable part has a power rating of 2 W and a power rating per resistor of 0.25 (1/4) W. This product's 7 resistors have a value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 14 terminals. This device is made with thick film technology. It has a tolerance of 2%. The 4114R-1-202LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep. This product's terminal pitch is 2.54 mm.

No Stock Available

Quantity Increments of 25 Minimum 2000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.5209
    1. 2000+$1.5209
    2. 2500+$1.5056
    3. 3000+$1.4906
    4. 4000+$1.4757
    5. 5000+$1.4609
    6. 6000+$1.4463
    7. 10000+$1.4319
    8. 15000+$1.4175
    9. 20000+$1.4164

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.