Bourns4114R-1-151LFResistor Networks and Arrays

Res Thick Film NET 150 Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole

This 4114R-1-151LF resistor array by Bourns packs multiple resistors into one IC chip. This product's 7 resistors have a value of 150 Ohm. This dependable part has a power rating of 2 W and a power rating per resistor of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. It has 14 terminals. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. The 4114R-1-151LF part has a pin termination style. This product is 19.43 mm long, 4.57 mm tall and 7.87 mm deep. This device is made with thick film technology.

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    7 weeks
    • Price: $1.3769
    1. 2000+$1.3769
    2. 2500+$1.3631
    3. 3000+$1.3495
    4. 4000+$1.3360
    5. 5000+$1.3226
    6. 6000+$1.3094
    7. 10000+$1.2983

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.