Digilent410-310Development Kits and Tools
Pmod RS485: High-speed Isolated Communication Module
The Pmod RS485 is a high-speed communication module powered by the Analog Devices ADM582E. By communicating with the device via UART, users can take advantage of the RS485 communication protocol with speeds up to 16 Mbps. RS485 is a good choice for factory automation, connecting electrical meters, and security electronics due to two complimentary voltage levels being used for a differential signal to eliminate electrical noise.
Features:
- High-speed RS-485 communication module
- Isolated RS-485/RS-422 interfaces for use in noisy environments
- 16Mbps maximum data rate
- Connect up to 256 nodes on one bus
- Differential half or full-duplex communication
- Thermal shutdown and ±15kV ESD protection
- 6-pin Pmod connector with UART interface
- Custom antistatic Pmod packaging included
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Tool | |
| Interface Tools | |
| ADM2582E | |
| Bus Line Transceiver | |
| Bag |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

