Mill-Max410-13-220-41-001000Connector Headers and PCB Receptacles
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3 | |
| 150VDC|100VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| 25.4 | |
| 5.08 | |
| 4.19 | |
| 3.175 | |
| Through Hole |
This wire to board 410-13-220-41-001000 header connector from Mill-Max Mfg. Corp. is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 3 HDR contacts. Its pitch is 3.81 mm. It has a header type gender. It has a right angle body orientation. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

