Digilent410-068Specialized Interfaces
Pmod RS232: Serial Converter and Interface Standard
The Digilent Pmod RS232 converts between digital logic voltage levels to RS232 voltage levels using the Maxim Integrated MAX3232 transceiver. The RS232 module is configured as a data communications equipment (DCE) device. It connects to data terminal equipment (DTE) devices, such as the serial port on a PC, using a straight-through cable.
Note that there are two UART signal pin assignment conventions in use on Digilent products. This product uses the old signal assignment convention. Connecting a product using the old convention with one using the new convention requires the use of a UART Crossover Cable.
Features:
- Maxim Integrated MAX3232 RS232 transceiver
- Standard RS232 DB9 connector
- Optional RTS and CTS handshaking functions
- Small PCB size for flexible designs 1.0“ × 1.3” (2.5 cm × 3.3 cm)
- 6-pin Pmod connector with UART interface
- Follows Digilent Pmod Interface Specification Type 3
- Example code available in resource center
- Custom antistatic Pmod packaging included
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Electrical Transceiver | |
| UART | |
| Bag | |
| Mounting | Screw |
| Package Width | 25 |
| Package Length | 33 |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

