Reduced Price
Switchcraft41Connector Audio and Video
Conn Phone Jack F 2 POS ST Panel Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Phone Jack | |
| F | |
| 2 | |
| 4 | |
| 1 | |
| Straight | |
| 0.25 | |
| 48VDC | |
| 500 | |
| 75 | |
| Copper Alloy | |
| Tin | |
| 11.1 | |
| Panel Mount | |
| Plastic | |
| Copper Alloy |
Use the phone jack 41 audio and video connector from Switchcraft for your design to run audio and video. This F connector's 2 contacts that are made out of copper alloy. It has a maximum voltage rating of 48 VDC. It has a female type gender. This connector has a single port. It has a straight body orientation. 41 is housed in plastic. This device has a maximum current rating of 0.25 A. This product is 11.1 mm deep. It has 4 terminals.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

