CONEC Elektronische Bauelemente GmbH41-40003

Cable Assembly PVC 0.5m 18AWG 3 POS IP67 Circular PIN Crimp

This device has a maximum current rating of 8 A. This part has an operating temperature range of -30 to 75 °C. This has a 3POS IP67 Circular connector. It uses the crimp termination method. It has a PVC cable. Its wire is 18 AWG.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Date Code:
    2533+
    Manufacturer Lead Time:
    26 weeks
    Country Of origin:
    Czech Republic
    • Price: $15.480
    1. 1+$15.480
    2. 100+$14.871
    3. 1000+$14.735

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.