Bel Power Solutions40IMX7-24-24-8GDC to DC Converter and Switching Regulator Module
Module DC-DC 40VIN 2-OUT 24V/24V 0.15A/0.15A 7.2W 9-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 16.8 | |
| 40 | |
| 75 | |
| 24 | |
| 0.15(Typ) | |
| 7.2(Typ) | |
| 1200VAC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 3% | |
| 1% | |
| 84(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 20 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 9 |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

