Bel Power Solutions40IMX7-05-05-8GDC to DC Converter and Switching Regulator Module
Module DC-DC 40VIN 2-OUT 5V/5V 0.7A/0.7A 7W 9-Pin
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 16.8 | |
| 40 | |
| 75 | |
| 5 | |
| 0.7(Typ) | |
| 7(Typ) | |
| 1200VAC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 3% | |
| 1% | |
| 82(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 20 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 9 |
| 9 |
Provide the ability to switch between voltages by using this step down 40IMX7-05-05-8G DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

