Bel Power Solutions40IMX4-03-8GDC to DC Converter and Switching Regulator Module
Module DC-DC 40VIN 1-OUT 3.3V 0.9A 3W 5-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 16.8 | |
| 40 | |
| 75 | |
| 3.3 | |
| 0.9(Typ) | |
| 3(Typ) | |
| 1500VDC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 3.5% | |
| 1% | |
| 80(Typ) | |
| -40 | |
| 85 | |
| 10 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.5 |
| Package Width | 20 |
| Package Length | 33 |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

