Ohmite40F1R5EResistor Fixed Single-Through Hole
Res Wirewound 1.5 Ohm 1% 10W ±50ppm/°C Conformal Silicone Ceramic AXL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1.5 | |
| 1% | |
| 1000 | |
| 10 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±50 | |
| 25 to 275 | |
| No | |
| No | |
| Conformal Silicone Ceramic | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 10.3 | |
| 48.3 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

