TE Connectivity40697Connector Terminals
Ring Tongue Terminal 18-22AWG Brass 16.3mm Tin Reel/Strip
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 18-22 | |
| -40 | |
| 110 | |
| Non-Insulated | |
| Reel|Strip | |
| 16.3 | |
| 7.51 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 40697 wire terminal from TE Connectivity in your design. This product comes in strip packaging to create faster automation between picking parts and placing them on circuit boards. This product is 16.3 mm long and 7.51 mm. Its wire is 18-22 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

