Seeed Technology Co.,Ltd402990004 | 300K Pixel USB 2.0 Mini Webcam Cameras

300K Pixel USB 2.0 Mini Webcam

Miniature USB webcam with a 640x480px resolution, up to 32fps operation, 300K pixel count, and 24-bit true colour video output.

The 402990004 is a miniature USB web camera designed for use with the Raspberry Pi, but also works with mainstream computer operating systems including Windows and Linux. The web camera has a resolution of 640x480 pixels, supports 24-bit true colour, and has a frame rate of 30FPS. The focusing distance of the web camera ranges from infinite to 0.2 meters, and the dimensions of the camera (including external cable) are 80mm x 120mm x 34.4mm with a weight of 32g.



Drawings/Package



Key Features

  • Resolution of 640 x 480px
  • 30FPS operation
  • 24-bit true colour
  • 34g weight
  • Supports Windows, MacOS, and Linux
  • CMOS image technology


General Applications

  • Conference calls
  • Image processing
  • Object recognition


Evaluation Board

NO — There is no evaluation board for the 402990004. The datasheet contains usage application examples.


No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 weeks
    • Price: $9.345
    1. 1+$9.345
    2. 10+$9.252
    3. 25+$9.159
    4. 50+$9.067
    5. 100+$8.977
    6. 250+$8.887
    7. 500+$8.798
    8. 1000+$8.710
    9. 5000+$8.623

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.