Seeed Technology Co.,LtdMini Wireless Keyboard and Touchpad Mouse | 402990002Keyboard and Mouse Combos
Mini Wireless Keyboard and Touch Pad Mouse
Product Description
The iPazzPort Mini Wireless Keyboard specialize designed for Google TV (named as iPazzPort Google TV Mini Wireless Keyboard) which with full set of keys (standard keyboard layout) at such miniature size. It can easily manage those inputs required by internet TV watching as well as web surfing through the Google TV set top box. Beside that, it also a Multi-Touch Pad for Windows, Linux, Mac, game stations, etc.
Specification:
-
Operating distance: 10 meters
-
Model: 2.4G RF
-
Battery capacity:400mA
-
Transmitting power: Max +4dBm
-
Working voltage: 3.3V
-
Working current: <150mA
-
Charge voltage: 4.2V~5.05V
-
Charge current: <350mA
-
Sleep current: <1mA
-
Dimension: 151 X 59 X 12.5mm
-
Weight: 100g
-
Color: black
Compatibility:
-
Android PC OS
-
Mac OS
-
Linux(Debian-3.1,Redhat-9.0 Ubuntu-8.10 Fedora-7.0 tested)
-
Windows (all) with USB port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| 151 | |
| 12.5 | |
| 59 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
