Rubycon Corporation400LLE3R3MEFC8X11.5Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 3.3uF 400V 20% (8 X 11.5mm) Radial 3.5mm 0.047A 15000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 3.3uF | |
| 20% | |
| 400VDC | |
| 0.047 | |
| 152.8@1Min|51.4@5Min | |
| 15000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 11.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 11.5 | |
| 0.6 |
Use this relatively high equivalent series resistance electrolytic 400LLE3R3MEFC8X11.5 aluminum capacitor from Rubycon to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 400LLE3R3MEFC8X11.5 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 11.5 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its capacitance value is 3.3uF. Its leakage current is 152.8@1Min|51.4@5Min μA.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

