| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.51 |
| Automotive | No |
| PPAP | No |
| Type | D-Sub |
| Gender | RCP |
| Number of Contacts | 25 |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Contact Gender | F |
| Maximum Current Rating (A) | 1 |
| Maximum Voltage Rating | 250VDC|250VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 20 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Shell Material | SPCC |
| Shell Plating | Nickel |
| Shell Size | B |
| Less Contact | No |
| Packaging | Bulk |
| Product Length (mm) | 53.05 |
| Product Depth (mm) | 17.15 |
| Product Height (mm) | 12.5 |
| Contact Plating | Gold Over Nickel |
| Contact Material | Brass |
| Mounting | Cable Mount |