N2Power400302-01-4 A1AC to DC Power Supplies
AC/DC Power Supply Single-OUT 12V 3.4A 9-Pin
Compliant | |
EAR99 | |
Unconfirmed | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Switching | |
DIN Rail | |
Black | |
AC/DC | |
1 | |
Fixed | |
12 | |
3.4 | |
88 | |
264 | |
4242VDC | |
1.8(rms) | |
47 to 63 | |
84 | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
100mV(Max) | |
No | |
-20 | |
70 | |
320 | |
Mounting | DIN Rail |
Package Height | 90 |
Package Width | 40 |
Package Length | 99 |
PCB changed | 9 |
9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.