Littelfuse40012500440Fuses

Fuse Cartridge Slow Blow Acting 2.5A 250V Radial 8.5 X 4 X 8mm Thermoplastic Bulk CQC/KC/UL/VDE

Be protected by adding a subminiature 40012500440 fuse developed by Littelfuse. This device has a maximum power dissipation of 0.683 W. This device has a current rating of 2.5. Its maximum power dissipation is 0.683 W. This fuse has an operating temperature range of -40 °C to 125 °C. It has 2 terminals. The 40012500440 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.5 mm long, 8(Max) mm tall and 4(Max) mm deep. Its fuse is made from thermoplastic. The maximum AC voltage rating is 250 VAC.

Import TariffMay apply to this part

Total In Stock: 349 parts

Regional Inventory: 77

    Total$1.41Price for 1

    77 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Philippines
      • In Stock: 77 parts
      • Price: $1.4072
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2310+
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 272 parts
      • Price: $0.4221

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.