Littelfuse40011250440Fuses
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4 X 8mm Thermoplastic Bulk CQC/KC/UL/VDE
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Subminiature | |
| Slow Blow | |
| Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
| 8.5 X 4 X 8 | |
| 1.25 | |
| 250 | |
| 250 | |
| 0.411 | |
| 130@250VAC | |
| 14.44(Max) | |
| Radial | |
| 5.08 | |
| 2 | |
| -40 | |
| 125 | |
| Bulk | |
| 8(Max) | |
| 4(Max) | |
| 8.5 | |
| 8(Max) | |
| Thermoplastic | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

