Top Searched

Grayhill4001Switch Push Button

Switch Push Button N.O. SPST Round Plunger 1A 220VAC Momentary Panel Mount Solder Lug

Easily reset the current state or mode using this 4001 push button switch manufactured from Grayhill. This device has a maximum current rating of 1 A @ 115VAC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 4001 push switch has a solder lug termination style. This product is 20.32 mm long, 38.1 mm tall and 20.32 mm deep. The maximum AC voltage rating is 220 VAC.

1,047 parts: Ships in 3 days

    Total$64.26Price for 9

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,047 parts
      • Price: $7.14

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.